
Category | Outside Cable Diameter (Max) 0.827" (21.00mm) |
Manufacturer LAPP | Thread Size M32x1.5 |
Series | Thread Length 0.354" (9.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.68000 | £21.68 |
| 10 | £18.42600 | £184.26 |
| 25 | £17.27200 | £431.80 |
| 50 | £16.44820 | £822.41 |
| 100 | £15.66360 | £1,566.36 |
| 250 | £14.68412 | £3,671.03 |
| 500 | £13.98428 | £6,992.14 |
| Unit Price without VAT: | £21.68000 |
|---|---|
| Unit Price with VAT: | £26.01600 |

