Cable Gland Polyamide M12x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53010000

DigiKey Part Number
5614-53010000-ND
Manufacturer
Manufacturer Product Number
53010000
Description
SKINTOP ST-M ISO 12X1,5 XL RAL 9
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide M12x1.5 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.276" (7.00mm)
Manufacturer
LAPP
Thread Size
M12x1.5
Series
Thread Length
0.591" (15.00mm)
Packaging
Box
Material
Polyamide
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1.27000£1.27
10£1.08000£10.80
25£1.01200£25.30
50£0.96360£48.18
100£0.91750£91.75
250£0.86000£215.00
500£0.81894£409.47
1,000£0.77985£779.85
2,500£0.73105£1,827.62
Manufacturers Standard Package
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400