6 AWG Hook-Up Wire Transparent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4571110

DigiKey Part Number
5614-4571110-ND
5614-4571110-DS-ND
Manufacturer
Manufacturer Product Number
4571110
Description
X00V3-D COPPER EARTHING CABLE 1X
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 AWG Hook-Up Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.319" (8.10mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
-
Operating Temperature
-25°C ~ 55°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£9.87000£9.87
5£8.81000£44.05
10£8.38600£83.86
25£7.85160£196.29
50£7.46700£373.35
100£7.09810£709.81
Spool
QuantityUnit PriceExt Price
500£4.79814£2,399.07
1,000£4.55396£4,553.96
1,500£4.45001£6,675.01
Manufacturers Standard Package
Unit Price without VAT:£9.87000
Unit Price with VAT:£11.84400