
44423262 | |
|---|---|
DigiKey Part Number | 2181-44423262-ND |
Manufacturer | |
Manufacturer Product Number | 44423262 |
Description | CONN CNT HLDR PIN COAX 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.44000 | £23.44 |
| 10 | £19.92300 | £199.23 |
| 30 | £18.43633 | £553.09 |
| 50 | £17.78420 | £889.21 |
| 100 | £16.93600 | £1,693.60 |
| 250 | £15.87700 | £3,969.25 |
| Unit Price without VAT: | £23.44000 |
|---|---|
| Unit Price with VAT: | £28.12800 |

