Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24441428

DigiKey Part Number
5614-24441428-ND
Manufacturer
Manufacturer Product Number
24441428
Description
ETHERLINE LAN CAT.6A 7,5 YE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
LAPP
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
24.61' (7.50m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1697698Phoenix Contact0277-1697698-ND£26.42000Parametric Equivalent
NLYL-25F-CAT6A-PATCHStarTech.com115214-NLYL-25F-CAT6A-PATCH-ND£34.29000Parametric Equivalent
TRD626ASR-YLW-25FL-com35073-TRD626ASR-YLW-25F-ND£56.34000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£22.76000£22.76
10£19.34500£193.45
25£18.13360£453.34
50£17.26860£863.43
100£16.44490£1,644.49
250£15.41652£3,854.13
500£14.68178£7,340.89
Manufacturers Standard Package
Unit Price without VAT:£22.76000
Unit Price with VAT:£27.31200