
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £50.56000 | £50.56 |
| 10 | £42.97600 | £429.76 |
| 25 | £40.28680 | £1,007.17 |
| 50 | £38.36540 | £1,918.27 |
| 100 | £36.53660 | £3,653.66 |
| Unit Price without VAT: | £50.56000 |
|---|---|
| Unit Price with VAT: | £60.67200 |

