
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | HA32 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 3.228" L x 2.205" W x 3.012" H (82.00mm x 56.00mm x 76.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.16000 | £49.16 |
| 10 | £41.78400 | £417.84 |
| 25 | £39.16880 | £979.22 |
| 50 | £37.30100 | £1,865.05 |
| 100 | £35.52280 | £3,552.28 |
| Unit Price without VAT: | £49.16000 |
|---|---|
| Unit Price with VAT: | £58.99200 |

