Contact Crimp Socket 14 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 14 AWG Gold
13163500

13163900

DigiKey Part Number
2181-13163900-ND
Manufacturer
Manufacturer Product Number
13163900
Description
CONN CNT GLD SKT 1.6MM 14AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.71000£3.71
10£3.15400£31.54
25£2.95600£73.90
50£2.81500£140.75
100£2.68050£268.05
300£2.48053£744.16
500£2.39278£1,196.39
1,000£2.27864£2,278.64
2,500£2.13614£5,340.35
Manufacturers Standard Package
Unit Price without VAT:£3.71000
Unit Price with VAT:£4.45200