
1133603 | |
|---|---|
DigiKey Part Number | 5614-1133603-ND 5614-1133603-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1133603 |
Description | OLFLEX SERVO 2XSLCY-JB 4G6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 10 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 84/0.0122" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.614" (15.60mm) | |
Shield Type | Foil, Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.13000 | £18.13 |
| 5 | £16.17600 | £80.88 |
| 10 | £15.39200 | £153.92 |
| 25 | £14.40480 | £360.12 |
| 50 | £13.69380 | £684.69 |
| 100 | £13.01140 | £1,301.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £10.52540 | £526.27 |
| 100 | £10.00290 | £1,000.29 |
| 150 | £9.70707 | £1,456.06 |
| 250 | £9.34440 | £2,336.10 |
| 350 | £9.11140 | £3,188.99 |
| 500 | £8.86938 | £4,434.69 |
| Unit Price without VAT: | £18.13000 |
|---|---|
| Unit Price with VAT: | £21.75600 |

