
1120752 | |
|---|---|
DigiKey Part Number | 5614-1120752-ND 5614-1120752-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120752 |
Description | OLFLEX CLASSIC 110 LT 3G1,5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | £3.12000 | £3.12 |
| 5 | £2.79000 | £13.95 |
| 10 | £2.65600 | £26.56 |
| 25 | £2.48880 | £62.22 |
| 50 | £2.36860 | £118.43 |
| 100 | £2.25320 | £225.32 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | £1.41450 | £707.25 |
| 1,000 | £1.34388 | £1,343.88 |
| 1,500 | £1.30389 | £1,955.84 |
| 2,500 | £1.25485 | £3,137.12 |
| 3,500 | £1.22335 | £4,281.72 |
| 5,000 | £1.19062 | £5,953.10 |
| Unit Price without VAT: | £3.12000 |
|---|---|
| Unit Price with VAT: | £3.74400 |

