
1120735 | |
|---|---|
DigiKey Part Number | 5614-1120735-ND 5614-1120735-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120735 |
Description | OLFLEX CLASSIC 110 LT 5G0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.264" (6.71mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 5 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 32/0.0083" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 5 | £2.64600 | £13.23 |
| 10 | £2.51900 | £25.19 |
| 25 | £2.36080 | £59.02 |
| 50 | £2.24680 | £112.34 |
| 100 | £2.13730 | £213.73 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | £1.39324 | £696.62 |
| 1,000 | £1.32370 | £1,323.70 |
| 1,500 | £1.28432 | £1,926.48 |
| 2,500 | £1.23603 | £3,090.07 |
| 3,500 | £1.20500 | £4,217.50 |
| 5,000 | £1.17278 | £5,863.90 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |

