
1120732 | |
|---|---|
DigiKey Part Number | 5614-1120732-ND 5614-1120732-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1120732 |
Description | OLFLEX CLASSIC 110 LT 3G0,75 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 32/0.0083" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 5 | £1.79400 | £8.97 |
| 10 | £1.70900 | £17.09 |
| 25 | £1.60240 | £40.06 |
| 50 | £1.52520 | £76.26 |
| 100 | £1.45120 | £145.12 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | £0.91862 | £459.31 |
| 1,000 | £0.87302 | £873.02 |
| 1,500 | £0.84721 | £1,270.82 |
| 2,500 | £0.81556 | £2,038.90 |
| 3,500 | £0.79524 | £2,783.34 |
| 5,000 | £0.77412 | £3,870.60 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

