4 Conductor Multi-Conductor Cable Black 8 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119920

DigiKey Part Number
5614-1119920-ND
5614-1119920-DS-ND
Manufacturer
Manufacturer Product Number
1119920
Description
OLFLEX CLASSIC 110 4G10 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.638" (16.21mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
1640.4' (500.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
500 V
Number of Conductors
4
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
80/0.0161"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Meters
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1£18.27000£18.27
5£16.30400£81.52
10£15.51400£155.14
25£14.51920£362.98
50£13.80260£690.13
100£13.11520£1,311.52
Spool
LengthUnit Price (Per Meter)Ext Price
500£8.93632£4,468.16
Manufacturers Standard Package
Unit Price without VAT:£18.27000
Unit Price with VAT:£21.92400