
1119920 | |
|---|---|
DigiKey Part Number | 5614-1119920-ND 5614-1119920-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1119920 |
Description | OLFLEX CLASSIC 110 4G10 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 8 AWG |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.638" (16.21mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.4' (500.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 500 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 80/0.0161" |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | £18.27000 | £18.27 |
| 5 | £16.30400 | £81.52 |
| 10 | £15.51400 | £155.14 |
| 25 | £14.51920 | £362.98 |
| 50 | £13.80260 | £690.13 |
| 100 | £13.11520 | £1,311.52 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | £8.93632 | £4,468.16 |
| Unit Price without VAT: | £18.27000 |
|---|---|
| Unit Price with VAT: | £21.92400 |

