2 Conductor Multi-Conductor Cable Black 19 AWG 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1119809

DigiKey Part Number
5614-1119809-ND
5614-1119809-DS-ND
Manufacturer
Manufacturer Product Number
1119809
Description
OLFLEX CLASSIC 110 2X0,75 BK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 19 AWG 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.213" (5.41mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
1640.4' (500.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Voltage
500 V
Number of Conductors
2
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
24/0.0083"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,470 Meters
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1£1.50000£1.50
5£1.33800£6.69
10£1.27500£12.75
25£1.19560£29.89
50£1.13820£56.91
100£1.08310£108.31
Spool
LengthUnit Price (Per Meter)Ext Price
1,000£0.56522£565.22
2,000£0.54797£1,095.94
Manufacturers Standard Package
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000