
1026767 | |
|---|---|
DigiKey Part Number | 2181-1026767-ND 2181-1026767-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1026767 |
Description | CABLE 2 COND 18 AWG GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Series | Shield Type Braid |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Gray |
Part Status Active | Voltage 1000 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 5 | £1.70200 | £8.51 |
| 10 | £1.62100 | £16.21 |
| 25 | £1.51960 | £37.99 |
| 50 | £1.44660 | £72.33 |
| 100 | £1.37640 | £137.64 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,640 | £0.80597 | £1,321.79 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |


