
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | HB16 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.673" L x 1.693" W x 2.402" H (93.30mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.63000 | £23.63 |
| 10 | £19.26700 | £192.67 |
| 25 | £17.76400 | £444.10 |
| 50 | £16.70560 | £835.28 |
| 100 | £15.71060 | £1,571.06 |
| 250 | £15.44412 | £3,861.03 |
| Unit Price without VAT: | £23.63000 |
|---|---|
| Unit Price with VAT: | £28.35600 |

