
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 128/0.0161" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.331" (8.41mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 500V | |
Operating Temperature | -50°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.36160 | £636.16 |
| 200 | £6.04475 | £1,208.95 |
| 300 | £5.86537 | £1,759.61 |
| 500 | £5.64542 | £2,822.71 |
| 700 | £5.50411 | £3,852.88 |
| 1,000 | £5.35731 | £5,357.31 |
| Unit Price without VAT: | £6.36160 |
|---|---|
| Unit Price with VAT: | £7.63392 |

