
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.224" (5.69mm) |
Packaging Spool | Shield Type Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Copper, Tinned |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 500 | £1.26914 | £634.57 |
| 1,000 | £1.20587 | £1,205.87 |
| 1,500 | £1.17005 | £1,755.08 |
| 2,500 | £1.12613 | £2,815.33 |
| 3,500 | £1.09791 | £3,842.68 |
| 5,000 | £1.06859 | £5,342.95 |
| Unit Price without VAT: | £1.26914 |
|---|---|
| Unit Price with VAT: | £1.52297 |

