8 Conductor Multi-Conductor Cable Orange 4 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0027975

DigiKey Part Number
2181-0027975-ND
Manufacturer
Manufacturer Product Number
0027975
Description
CABLE 8 COND 4 AWG ORANGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Orange 4 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
800/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.138" (28.91mm)
Shield Type
Braid
Length
-
Jacket Color
Orange
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
164£234.50189£38,458.31
Unit Price without VAT:£234.50189
Unit Price with VAT:£281.40227