
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Jacket (Insulation) Thickness | - | |
Length | - | |
Voltage | 1500V | |
Operating Temperature | -40°C ~ 100°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.33148 | £665.74 |
| 1,000 | £1.26504 | £1,265.04 |
| 1,500 | £1.22741 | £1,841.11 |
| 2,500 | £1.18127 | £2,953.18 |
| 3,500 | £1.15163 | £4,030.70 |
| 5,000 | £1.12185 | £5,609.25 |
| Unit Price without VAT: | £1.33148 |
|---|---|
| Unit Price with VAT: | £1.59778 |

