6 (3 Pair Twisted) Conductor Multi-Pair Cable Blue 19 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0012621

DigiKey Part Number
5614-0012621-ND
Manufacturer
Manufacturer Product Number
0012621
Description
UNITRONIC EB CY (TP) 3X2X0,75
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Blue 19 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.378" (9.60mm)
Packaging
Spool
Shield Type
Braid
Part Status
Active
Jacket Color
Blue
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
6 (3 Pair Twisted)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
24/0.0083"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Meters
Check for Additional Incoming Stock
All prices are in GBP
Spool
LengthUnit Price (Per Meter)Ext Price
500£3.82506£1,912.53
1,000£3.63122£3,631.22
1,500£3.52141£5,282.11
Manufacturers Standard Package
Unit Price without VAT:£3.82506
Unit Price with VAT:£4.59007