
SGX51502N5ES | |
|---|---|
DigiKey Part Number | 1829-SGX51502N5ES-ND |
Manufacturer | |
Manufacturer Product Number | SGX51502N5ES |
Description | SGX5150 XL GATEWAY EMEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, 802.11a/b/g/n/ac Gateway Ethernet, RJ-45, RS-232, RS-422/485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Bluetooth, 802.11a/b/g/n/ac | |
Frequency | 2.4GHz ~ 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-422/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921kbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £474.71000 | £474.71 |
| Unit Price without VAT: | £474.71000 |
|---|---|
| Unit Price with VAT: | £569.65200 |

