802.11a/b/g/n/ac Gateway Ethernet, RS-232, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11a/b/g/n/ac Gateway Ethernet, RS-232, USB
SGX51502M2US
SGX51502M2US

SGX51502M2US

DigiKey Part Number
1829-1121-ND
Manufacturer
Manufacturer Product Number
SGX51502M2US
Description
SGX 5150 IOT GATEWAY FOR MEDICAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.11a/b/g/n/ac Gateway Ethernet, RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/n/ac
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
921kbps
Features
IoT Gateway
Voltage - Supply
9 ~ 30VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£463.21000£463.21
Manufacturers Standard Package
Unit Price without VAT:£463.21000
Unit Price with VAT:£555.85200