DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP Router Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G526GP1ASG

DigiKey Part Number
1829-G526GP1ASG-ND
Manufacturer
Manufacturer Product Number
G526GP1ASG
Description
INDUSTRY PACK LTE CAT 4 ROUTER F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5G/4G/3G/2G DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP Router Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP
Frequency
-
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, RS-232, RS-485, USB, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£245.35780£12,267.89
Manufacturers Standard Package
Unit Price without VAT:£245.35780
Unit Price with VAT:£294.42936