Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17916-10

DigiKey Part Number
926-A17916-10-ND
Manufacturer
Manufacturer Product Number
A17916-10
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.100" (2.54mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£14.50000£14.50
10£12.83400£128.34
25£12.22440£305.61
50£11.78180£589.09
100£11.58200£1,158.20
Manufacturers Standard Package
Unit Price without VAT:£14.50000
Unit Price with VAT:£17.40000