Thermal Pad Tan 65.00m x 304.80mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15421-23

DigiKey Part Number
926-A15421-23-ND
Manufacturer
Manufacturer Product Number
A15421-23
Description
THERM PAD 65M X 304.8MM TAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Tan 65.00m x 304.80mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Sheet, Roll
Shape
Rectangular
Outline
65.00m x 304.80mm
Thickness
0.0050" (0.127mm)
Material
Polyimide, Silicone Rubber Coated
Adhesive
-
Backing, Carrier
-
Color
Tan
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,221.98000£2,221.98
Manufacturers Standard Package
Unit Price without VAT:£2,221.98000
Unit Price with VAT:£2,666.37600