A14162-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird Technologies - Thermal Materials
In Stock: 0
Unit Price: £205.59500
Datasheet
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
A16162-02
A16162-02

A14162-12

DigiKey Part Number
A14162-12-ND
Manufacturer
Manufacturer Product Number
A14162-12
Description
THERM PAD 457.2X457.2MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
457.20mm x 457.20mm
Thickness
0.0900" (2.286mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.1W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes