


A17553-125 | |
|---|---|
DigiKey Part Number | 903-1631-ND |
Manufacturer | |
Manufacturer Product Number | A17553-125 |
Description | RF EMI ABSORBING SHEET 18" X 18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CoolZorb 400 18.000" (457.20mm) X 18.000" (457.20mm) X 0.125" (3.17mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 18.000" (457.20mm) | |
Width | 18.000" (457.20mm) | |
Thickness - Overall | 0.125" (3.17mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £278.66667 | £836.00 |
| 12 | £258.87417 | £3,106.49 |
| 27 | £250.40370 | £6,760.90 |
| Unit Price without VAT: | £278.66667 |
|---|---|
| Unit Price with VAT: | £334.40000 |

