


98100328 | |
|---|---|
DigiKey Part Number | 903-1610-ND |
Manufacturer | |
Manufacturer Product Number | 98100328 |
Description | RF EMI 4"X4" COOLZORB 400 |
Customer Reference | |
Detailed Description | RF EMI CoolZorb 400 Self-Adhesive 4.000" (101.60mm) X 4.000" (101.60mm) X 0.100" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Square | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.100" (2.50mm) | |
Operating Temperature | -40°C ~ 175°C | |
Adhesive | Self-Adhesive | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

