
67BCS2004002008R00 | |
|---|---|
DigiKey Part Number | 903-67BCS2004002008R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67BCS2004002008R00 |
Description | RFI SHLD FINGER BECU NICKEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Nickel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.157" (4.00mm) | |
Height | 0.079" (2.00mm) | |
Material | Beryllium Copper | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.12255 | £1,838.25 |
| Unit Price without VAT: | £0.12255 |
|---|---|
| Unit Price with VAT: | £0.14706 |

