


46X1N01020.NN00 | |
|---|---|
DigiKey Part Number | 903-1562-ND |
Manufacturer | |
Manufacturer Product Number | 46X1N01020.NN00 |
Description | RF EMI SHLD TAPE 65.617'X0.394" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 86749 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.394" (10.00mm) X 65.617' (20.00m) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 65.617' (20.00m) | |
Width | 0.394" (10.00mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | £41.89688 | £670.35 |
| Unit Price without VAT: | £41.89688 |
|---|---|
| Unit Price with VAT: | £50.27626 |

