
4699HA22109600 | |
|---|---|
DigiKey Part Number | 4699HA22109600-ND |
Manufacturer | |
Manufacturer Product Number | 4699HA22109600 |
Description | RFI FOF GASKET |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | P-Shape | |
Width | 0.520" (13.20mm) | |
Length | 96.000" (2.44m) | |
Height | 0.146" (3.70mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |

