


21850060 | |
|---|---|
DigiKey Part Number | 903-21850060-ND |
Manufacturer | |
Manufacturer Product Number | 21850060 |
Description | RF EMI ABSORBING SHEET 36" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Eccosorb™ RF-LB Silicone Elastomer 12.000" (304.80mm) X 36.000" (914.40mm) X 0.060" (1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 36.000" (914.40mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.060" (1.52mm) | |
Operating Temperature | -70°C ~ 177°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £821.57000 | £821.57 |
| 10 | £728.85200 | £7,288.52 |
| Unit Price without VAT: | £821.57000 |
|---|---|
| Unit Price with VAT: | £985.88400 |

