
21118376 | |
|---|---|
DigiKey Part Number | 21118376-ND |
Manufacturer | |
Manufacturer Product Number | 21118376 |
Description | RFI ROD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Rod |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Laird Technologies EMI | Length 12.000" (304.80mm) |
Series | Operating Temperature 180°C |
Packaging Bulk | Shelf Life Start Date of Shipment |
Part Status Active | Shelf Life 60 Months |
Type Rod | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £160.40000 | £160.40 |
| 10 | £136.95500 | £1,369.55 |
| 25 | £131.10320 | £3,277.58 |
| Unit Price without VAT: | £160.40000 |
|---|---|
| Unit Price with VAT: | £192.48000 |

