
0C97056002 | |
|---|---|
DigiKey Part Number | 0C97056002-ND |
Manufacturer | |
Manufacturer Product Number | 0C97056002 |
Description | RFI FINGERSTOCK BECU UNPLAT ADH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Unplated Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.500" (12.70mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.120" (3.05mm) | |
Material | Beryllium Copper | |
Plating | Unplated | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £5.62830 | £1,125.66 |
| Unit Price without VAT: | £5.62830 |
|---|---|
| Unit Price with VAT: | £6.75396 |

