Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0098051502

DigiKey Part Number
0098051502-ND
Manufacturer
Manufacturer Product Number
0098051502
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.760" (19.30mm)
Length
24.000" (609.60mm)
Height
0.230" (5.84mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
299.21µin (7.60µm)
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£14.39790£1,439.79
Unit Price without VAT:£14.39790
Unit Price with VAT:£17.27748