


0097057202 | |
|---|---|
DigiKey Part Number | 903-1420-ND |
Manufacturer | |
Manufacturer Product Number | 0097057202 |
Description | RFI FINGERSTOCK BECU CLIP |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.275" (6.99mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.030" (0.76mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

