
TYS6028330M-10 | |
|---|---|
DigiKey Part Number | 240-TYS6028330M-10TR-ND - Tape & Reel (TR) 240-TYS6028330M-10CT-ND - Cut Tape (CT) 240-TYS6028330M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6028330M-10 |
Description | FIXED IND 33UH 1.22A 185 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.22 A 185mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS6028330M-10 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 185mOhm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 1.35A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.26000 | £2.60 |
| 100 | £0.21380 | £21.38 |
| 1,000 | £0.17582 | £175.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16578 | £331.56 |
| 4,000 | £0.15632 | £625.28 |
| 6,000 | £0.15105 | £906.30 |
| 10,000 | £0.14467 | £1,446.70 |
| 14,000 | £0.14061 | £1,968.54 |
| 20,000 | £0.13645 | £2,729.00 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

