1 µH Shielded Inductor 5.2 A 10mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS60281R0N-10

DigiKey Part Number
240-TYS60281R0N-10TR-ND - Tape & Reel (TR)
240-TYS60281R0N-10CT-ND - Cut Tape (CT)
240-TYS60281R0N-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS60281R0N-10
Description
FIXED IND 1UH 5.2A 10 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 5.2 A 10mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.75A
Shielding
Shielded
DC Resistance (DCR)
10mOhm
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,128
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.26000£2.60
100£0.21380£21.38
1,000£0.17582£175.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.16578£331.56
4,000£0.15632£625.28
6,000£0.15105£906.30
10,000£0.14467£1,446.70
14,000£0.14061£1,968.54
20,000£0.13645£2,729.00
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400