22 µH Shielded Inductor 1.5 A 129mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS5040220M-10

DigiKey Part Number
240-2713-2-ND - Tape & Reel (TR)
240-2713-1-ND - Cut Tape (CT)
240-2713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS5040220M-10
Description
FIXED IND 22UH 1.5A 129 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.5 A 129mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS5040220M-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
129mOhm Max
Series
Frequency - Self Resonant
11MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Saturation (Isat)
1.6A
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125,947
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.25800£2.58
100£0.21200£21.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.16845£252.67
3,000£0.15883£476.49
4,500£0.15347£690.62
7,500£0.14698£1,102.35
10,500£0.14286£1,500.03
15,000£0.13862£2,079.30
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200