
TYS30151R5N-10 | |
|---|---|
DigiKey Part Number | TYS30151R5N-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS30151R5N-10 |
Description | FIXED IND 1.5UH 1.7A 50 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.7 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 2.3A | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.11541 | £2,308.20 |
| Unit Price without VAT: | £0.11541 |
|---|---|
| Unit Price with VAT: | £0.13849 |

