
TYS30124R7M-10 | |
|---|---|
DigiKey Part Number | 240-2644-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS30124R7M-10 |
Description | FIXED IND 4.7UH 1.24A 156 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.24 A 156mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 156mOhm Max |
Series | Frequency - Self Resonant 61MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3012 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Current - Saturation (Isat) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.14526 | £1,452.60 |
| Unit Price without VAT: | £0.14526 |
|---|---|
| Unit Price with VAT: | £0.17431 |

