
TYA40126R8M-10 | |
|---|---|
DigiKey Part Number | 240-TYA40126R8M-10TR-ND - Tape & Reel (TR) 240-TYA40126R8M-10CT-ND - Cut Tape (CT) 240-TYA40126R8M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYA40126R8M-10 |
Description | FIXED IND 6.8UH 1.5A 230 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.5 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.24000 | £2.40 |
| 100 | £0.19740 | £19.74 |
| 1,000 | £0.16236 | £162.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.14293 | £643.19 |
| 9,000 | £0.13479 | £1,213.11 |
| 13,500 | £0.13025 | £1,758.38 |
| 22,500 | £0.12475 | £2,806.88 |
| 31,500 | £0.12126 | £3,819.69 |
| 45,000 | £0.11819 | £5,318.55 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

