
TYA40121R5M-10 | |
|---|---|
DigiKey Part Number | 240-TYA40121R5M-10TR-ND - Tape & Reel (TR) 240-TYA40121R5M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA40121R5M-10 |
Description | FIXED IND 1.5UH 2.8A 75 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23100 | £2.31 |
| 100 | £0.18980 | £18.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.13743 | £618.43 |
| 9,000 | £0.12960 | £1,166.40 |
| 13,500 | £0.12524 | £1,690.74 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

