
TYA30151R5M-10 | |
|---|---|
DigiKey Part Number | 240-TYA30151R5M-10TR-ND - Tape & Reel (TR) 240-TYA30151R5M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA30151R5M-10 |
Description | FIXED IND 1.5UH 2.2A 72 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.2 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18500 | £1.85 |
| 100 | £0.15220 | £15.22 |
| 1,000 | £0.12514 | £125.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11800 | £236.00 |
| 4,000 | £0.11126 | £445.04 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

