
TYA3012220M-10 | |
|---|---|
DigiKey Part Number | 240-TYA3012220M-10TR-ND - Tape & Reel (TR) 240-TYA3012220M-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TYA3012220M-10 |
Description | FIXED IND 22UH 400MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 960mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.20000 | £2.00 |
| 100 | £0.16460 | £16.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12764 | £255.28 |
| 4,000 | £0.12035 | £481.40 |
| 6,000 | £0.11629 | £697.74 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

