RF EMI Flexible Ferrite Sheet MSLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.004" (0.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSLL6060-300

DigiKey Part Number
240-2796-ND
Manufacturer
Manufacturer Product Number
MSLL6060-300
Description
RF FERRITE SHEET 2.362"X2.362"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet MSLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.004" (0.09mm)
Datasheet
 Datasheet
EDA/CAD Models
MSLL6060-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
2.362" (60.00mm)
Manufacturer
Laird-Signal Integrity Products
Thickness - Overall
0.004" (0.09mm)
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Adhesive
Non-Conductive, Single Sided
Part Status
Active
Material
Rubber, Ferrite Powder, PET Film
Type
Flexible Ferrite Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Length
2.362" (60.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
6,000£1.99570£11,974.20
Manufacturers Standard Package
Unit Price without VAT:£1.99570
Unit Price with VAT:£2.39484