
MP0350-0B0 | |
|---|---|
DigiKey Part Number | MP0350-0B0-ND |
Manufacturer | |
Manufacturer Product Number | MP0350-0B0 |
Description | FERRITE PLATE 8.89MM X 26.42MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.350" L x 1.04" W (8.89mm x 26.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | MP0350-0B0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.350" L x 1.04" W (8.89mm x 26.42mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | £0.11625 | £511.50 |
| Unit Price without VAT: | £0.11625 |
|---|---|
| Unit Price with VAT: | £0.13950 |

