MI1206K900R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 260,098
Unit Price: £0.23000
Datasheet

Similar


Murata Electronics
In Stock: 121,027
Unit Price: £0.24000
Datasheet
90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI1206K900R-00

DigiKey Part Number
240-1037-2-ND - Tape & Reel (TR)
240-1037-1-ND - Cut Tape (CT)
240-1037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI1206K900R-00
Description
FERRITE BEAD 90 OHM 1206 1LN
Customer Reference
Detailed Description
90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MI1206K900R-10Laird-Signal Integrity Products260,098240-2406-1-ND£0.23000Direct
BLM31PG121SN1LMurata Electronics121,027490-1056-1-ND£0.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes